
06033C473K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF15AR71E473KTTR-ND - Tape & Reel (TR) 478-KAF15AR71E473KTCT-ND - Cut Tape (CT) 478-KAF15AR71E473KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06033C473K4Z2A |
Description | CAP CER 0.047UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06033C473K4Z2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 10 | $1.60700 | $16.07 |
| 50 | $1.17980 | $58.99 |
| 100 | $1.04760 | $104.76 |
| 500 | $0.82498 | $412.49 |
| 1,000 | $0.75637 | $756.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.60689 | $2,427.56 |
| 8,000 | $0.57635 | $4,610.80 |
| 12,000 | $0.55688 | $6,682.56 |
| 20,000 | $0.55407 | $11,081.40 |
| 28,000 | $0.53554 | $14,995.12 |
| 40,000 | $0.53392 | $21,356.80 |
| 48,000 | $0.53315 | $25,591.20 |

