Parametric Equivalent
Parametric Equivalent
Direct
Direct

06033C223K4T4A | |
|---|---|
DigiKey Part Number | 478-KAM15AR71E223KMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06033C223K4T4A |
Description | CAP CER 0.022UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06033C223K4T4A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06033C223K4T2A | KYOCERA AVX | 0 | 478-KAM15AR71E223KTTR-ND | $0.05155 | Parametric Equivalent |
| 06033C223K4Z2A | KYOCERA AVX | 4,000 | 478-KAF15AR71E223KTCT-ND | $0.31000 | Parametric Equivalent |
| AC0603KRX7R8BB223 | YAGEO | 2,645 | 311-3113-1-ND | $0.10000 | Direct |
| CGJ3E2X7R1E223K080AA | TDK | 56,700 | 445-8125-1-ND | $0.16000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.34741 | $5,211.15 |





