
06033C222K4T2A | |
---|---|
DigiKey Part Number | 478-KAM15AR71E222KTTR-ND - Tape & Reel (TR) 478-KAM15AR71E222KTCT-ND - Cut Tape (CT) 478-KAM15AR71E222KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06033C222K4T2A |
Description | CAP CER 2200PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06033C222K4T2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.08400 | $10.84 |
50 | $0.78000 | $39.00 |
100 | $0.68640 | $68.64 |
500 | $0.52846 | $264.23 |
1,000 | $0.47977 | $479.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.41560 | $1,662.40 |
8,000 | $0.38760 | $3,100.80 |
12,000 | $0.36815 | $4,417.80 |
20,000 | $0.35853 | $7,170.60 |
28,000 | $0.32663 | $9,145.64 |
40,000 | $0.32553 | $13,021.20 |
48,000 | $0.32501 | $15,600.48 |
96,000 | $0.32318 | $31,025.28 |
100,000 | $0.32250 | $32,250.00 |