
06033C105KAT4A | |
|---|---|
DigiKey Part Number | 478-11508-2-ND - Tape & Reel (TR) 478-11508-1-ND - Cut Tape (CT) 478-11508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06033C105KAT4A |
Description | CAP CER 1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06033C105KAT4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.45000 | $2.45 |
| 10 | $1.42800 | $14.28 |
| 50 | $1.03780 | $51.89 |
| 100 | $0.91860 | $91.86 |
| 500 | $0.66264 | $331.32 |
| 1,000 | $0.60218 | $602.18 |
| 2,500 | $0.58924 | $1,473.10 |
| 5,000 | $0.55261 | $2,763.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.48788 | $7,318.20 |
| 30,000 | $0.48467 | $14,540.10 |
| 45,000 | $0.47806 | $21,512.70 |
| 75,000 | $0.46465 | $34,848.75 |
| 105,000 | $0.45681 | $47,965.05 |
| 150,000 | $0.45107 | $67,660.50 |
| 180,000 | $0.44569 | $80,224.20 |

