0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06033A101K4T2A

DigiKey Part Number
478-KAM15ACG1E101KTTR-ND - Tape & Reel (TR)
478-KAM15ACG1E101KTCT-ND - Cut Tape (CT)
478-KAM15ACG1E101KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06033A101K4T2A
Description
CAP CER 100PF 25V NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06033A101K4T2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,856
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.56800$5.68
50$0.39180$19.59
100$0.34000$34.00
500$0.25256$126.28
1,000$0.22556$225.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.18901$756.04
8,000$0.17378$1,390.24
12,000$0.16628$1,995.36
20,000$0.16400$3,280.00
28,000$0.14805$4,145.40
48,000$0.14580$6,998.40
96,000$0.13824$13,271.04
100,000$0.13784$13,784.00
Manufacturers Standard Package