0603 (1608 Metric) 0,91mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06032U100JAT2A

DigiKey Part Number
478-KGQ15ACG2D100JTTR-ND - Tape & Reel (TR)
478-KGQ15ACG2D100JTCT-ND - Cut Tape (CT)
478-KGQ15ACG2D100JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06032U100JAT2A
Description
CAP CER 10PF 200V C0G/NP0 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06032U100JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Height - Seated (Max)
-
Thickness (Max)
0.036" (0.91mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,095
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.08000$7.08
10$4.47800$44.78
50$3.44420$172.21
100$2.99730$299.73
500$2.62814$1,314.07
1,000$2.46343$2,463.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.26053$9,042.12
8,000$1.94654$15,572.32
12,000$1.91874$23,024.88
20,000$1.91129$38,225.80
28,000$1.88571$52,799.88
40,000$1.88136$75,254.40
Manufacturers Standard Package