
06032U100JAT2A | |
---|---|
DigiKey Part Number | 478-KGQ15ACG2D100JTTR-ND - Tape & Reel (TR) 478-KGQ15ACG2D100JTCT-ND - Cut Tape (CT) 478-KGQ15ACG2D100JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06032U100JAT2A |
Description | CAP CER 10PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06032U100JAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.06000 | $7.06 |
10 | $4.46700 | $44.67 |
50 | $3.43540 | $171.77 |
100 | $2.98960 | $298.96 |
500 | $2.62144 | $1,310.72 |
1,000 | $2.45714 | $2,457.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.25476 | $9,019.04 |
8,000 | $1.94157 | $15,532.56 |
12,000 | $1.91384 | $22,966.08 |
20,000 | $1.90641 | $38,128.20 |
28,000 | $1.88090 | $52,665.20 |
40,000 | $1.87656 | $75,062.40 |