
06032C181KAT2A | |
---|---|
DigiKey Part Number | 478-06032C181KAT2ATR-ND - Tape & Reel (TR) 478-06032C181KAT2ACT-ND - Cut Tape (CT) 478-06032C181KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06032C181KAT2A |
Description | CAP CER 180PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06032C181KAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.38700 | $3.87 |
50 | $0.26500 | $13.25 |
100 | $0.22800 | $22.80 |
500 | $0.16596 | $82.98 |
1,000 | $0.14686 | $146.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.09905 | $396.20 |
8,000 | $0.09349 | $747.92 |
12,000 | $0.09288 | $1,114.56 |
20,000 | $0.09220 | $1,844.00 |
28,000 | $0.08748 | $2,449.44 |
40,000 | $0.08709 | $3,483.60 |
48,000 | $0.08691 | $4,171.68 |
96,000 | $0.08487 | $8,147.52 |
100,000 | $0.08458 | $8,458.00 |