
06031U820FAT2A | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG2A820FTTR-ND - Tape & Reel (TR) 478-KGQ15ACG2A820FTCT-ND - Cut Tape (CT) 478-KGQ15ACG2A820FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031U820FAT2A |
Description | CAP CER 82PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031U820FAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 10 | $1.60700 | $16.07 |
| 50 | $1.15360 | $57.68 |
| 100 | $0.95860 | $95.86 |
| 500 | $0.77652 | $388.26 |
| 1,000 | $0.69780 | $697.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.59833 | $2,393.32 |
| 8,000 | $0.52530 | $4,202.40 |
| 12,000 | $0.52296 | $6,275.52 |
| 20,000 | $0.52029 | $10,405.80 |
| 28,000 | $0.51869 | $14,523.32 |
| 40,000 | $0.51711 | $20,684.40 |
| 48,000 | $0.51635 | $24,784.80 |

