39 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031U390GAT2A

DigiKey Part Number
478-KGQ15ACG2A390GTTR-ND - Tape & Reel (TR)
478-KGQ15ACG2A390GTCT-ND - Cut Tape (CT)
478-KGQ15ACG2A390GTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06031U390GAT2A
Description
CAP CER 39PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
39 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031U390GAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Height - Seated (Max)
-
Thickness (Max)
0.036" (0.91mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,419
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.56200$15.62
50$1.13780$56.89
100$1.00800$100.80
500$0.79058$395.29
1,000$0.72341$723.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.62276$2,491.04
8,000$0.58541$4,683.28
12,000$0.56670$6,800.40
20,000$0.54597$10,919.40
28,000$0.53386$14,948.08
40,000$0.52220$20,888.00
Manufacturers Standard Package