
06031U390GAT2A | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG2A390GTTR-ND - Tape & Reel (TR) 478-KGQ15ACG2A390GTCT-ND - Cut Tape (CT) 478-KGQ15ACG2A390GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031U390GAT2A |
Description | CAP CER 39PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031U390GAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.56200 | $15.62 |
| 50 | $1.13780 | $56.89 |
| 100 | $1.00800 | $100.80 |
| 500 | $0.79058 | $395.29 |
| 1,000 | $0.72341 | $723.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.62276 | $2,491.04 |
| 8,000 | $0.58541 | $4,683.28 |
| 12,000 | $0.56670 | $6,800.40 |
| 20,000 | $0.54597 | $10,919.40 |
| 28,000 | $0.53386 | $14,948.08 |
| 40,000 | $0.52220 | $20,888.00 |

