06031U330GAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 15,160
Unit Price: $2.88000
Datasheet
33 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031U330GAT2A

DigiKey Part Number
478-KGQ15ACG2A330GTTR-ND - Tape & Reel (TR)
478-KGQ15ACG2A330GTCT-ND - Cut Tape (CT)
478-KGQ15ACG2A330GTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06031U330GAT2A
Description
CAP CER 33PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
33 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031U330GAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Height - Seated (Max)
-
Thickness (Max)
0.036" (0.91mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.59610$2,384.40
Manufacturers Standard Package