
06031U240FAT2A | |
---|---|
DigiKey Part Number | 478-KGQ15ACG2A240FTTR-ND - Tape & Reel (TR) 478-KGQ15ACG2A240FTCT-ND - Cut Tape (CT) 478-KGQ15ACG2A240FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031U240FAT2A |
Description | CAP CER 24PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031U240FAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.72000 | $2.72 |
10 | $1.62200 | $16.22 |
50 | $1.19040 | $59.52 |
100 | $1.03720 | $103.72 |
500 | $0.83242 | $416.21 |
1,000 | $0.76319 | $763.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.59509 | $2,380.36 |
8,000 | $0.55579 | $4,446.32 |
12,000 | $0.54906 | $6,588.72 |
20,000 | $0.54628 | $10,925.60 |
28,000 | $0.54036 | $15,130.08 |
40,000 | $0.53874 | $21,549.60 |
48,000 | $0.53795 | $25,821.60 |