
06031U1R8BAT2A | |
---|---|
DigiKey Part Number | 478-KGQ15ACG2A1R8BTTR-ND - Tape & Reel (TR) 478-KGQ15ACG2A1R8BTCT-ND - Cut Tape (CT) 478-KGQ15ACG2A1R8BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031U1R8BAT2A |
Description | CAP CER 1.8PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031U1R8BAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.34700 | $13.47 |
50 | $0.97880 | $48.94 |
100 | $0.86460 | $86.46 |
500 | $0.67428 | $337.14 |
1,000 | $0.61541 | $615.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.49007 | $1,960.28 |
8,000 | $0.46009 | $3,680.72 |
12,000 | $0.44516 | $5,341.92 |
20,000 | $0.44281 | $8,856.20 |
28,000 | $0.42866 | $12,002.48 |
40,000 | $0.42730 | $17,092.00 |
48,000 | $0.42665 | $20,479.20 |
96,000 | $0.42439 | $40,741.44 |