0603 (1608 Metric) 0,91mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031U100GAT2A

DigiKey Part Number
478-KGQ15ACG2A100GTTR-ND - Tape & Reel (TR)
478-KGQ15ACG2A100GTCT-ND - Cut Tape (CT)
478-KGQ15ACG2A100GTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06031U100GAT2A
Description
CAP CER 10PF 100V NP0 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031U100GAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Height - Seated (Max)
-
Thickness (Max)
0.036" (0.91mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,840
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.46000$2.46
10$1.42900$14.29
50$1.04280$52.14
100$0.92290$92.29
500$0.72158$360.79
1,000$0.65959$659.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.53322$2,132.88
8,000$0.50297$4,023.76
12,000$0.48789$5,854.68
20,000$0.48536$9,707.20
28,000$0.47111$13,191.08
40,000$0.46965$18,786.00
48,000$0.46895$22,509.60
96,000$0.46064$44,221.44
100,000$0.45971$45,971.00
Manufacturers Standard Package