
06031C821JAT2A | |
|---|---|
DigiKey Part Number | 478-10229-2-ND - Tape & Reel (TR) 478-10229-1-ND - Cut Tape (CT) 478-10229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031C821JAT2A |
Description | CAP CER 820PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C821JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.11000 | $11.10 |
| 50 | $0.79800 | $39.90 |
| 100 | $0.70160 | $70.16 |
| 500 | $0.54140 | $270.70 |
| 1,000 | $0.49196 | $491.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.35806 | $1,432.24 |
| 8,000 | $0.33766 | $2,701.28 |
| 12,000 | $0.33175 | $3,981.00 |
| 20,000 | $0.32989 | $6,597.80 |
| 28,000 | $0.32454 | $9,087.12 |
| 40,000 | $0.32345 | $12,938.00 |
| 48,000 | $0.32293 | $15,500.64 |
| 96,000 | $0.32112 | $30,827.52 |

