Upgrade
Direct

06031C681KAZ2A | |
|---|---|
DigiKey Part Number | 478-6338-2-ND - Tape & Reel (TR) 478-6338-1-ND - Cut Tape (CT) 478-6338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031C681KAZ2A |
Description | CAP CER 680PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C681KAZ2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031C681JAZ2A | KYOCERA AVX | 0 | 478-5286-2-ND | $0.55543 | Upgrade |
| C0603X681K1RACTU | KEMET | 2,219 | 399-C0603X681K1RACTUCT-ND | $3.12000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.15100 | $11.51 |
| 50 | $0.82540 | $41.27 |
| 100 | $0.72680 | $72.68 |
| 500 | $0.56054 | $280.27 |
| 1,000 | $0.50916 | $509.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.43231 | $1,729.24 |
| 8,000 | $0.40376 | $3,230.08 |
| 12,000 | $0.38947 | $4,673.64 |
| 20,000 | $0.37364 | $7,472.80 |
| 28,000 | $0.36438 | $10,202.64 |
| 40,000 | $0.35548 | $14,219.20 |



