680 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031C681K4T2A

DigiKey Part Number
478-9868-2-ND - Tape & Reel (TR)
478-9868-1-ND - Cut Tape (CT)
478-9868-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06031C681K4T2A
Description
CAP CER 680PF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031C681K4T2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,638
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.53400$5.34
50$0.37000$18.50
100$0.31980$31.98
500$0.23596$117.98
1,000$0.21031$210.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.17193$687.72
8,000$0.15772$1,261.76
12,000$0.15060$1,807.20
20,000$0.14273$2,854.60
28,000$0.13812$3,867.36
40,000$0.13370$5,348.00
Manufacturers Standard Package