
06031C561KAT2A | |
|---|---|
DigiKey Part Number | 478-5002-2-ND - Tape & Reel (TR) 478-5002-1-ND - Cut Tape (CT) 478-5002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031C561KAT2A |
Description | CAP CER 560PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C561KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.46900 | $4.69 |
| 50 | $0.32060 | $16.03 |
| 100 | $0.27620 | $27.62 |
| 500 | $0.20258 | $101.29 |
| 1,000 | $0.17997 | $179.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14614 | $584.56 |
| 8,000 | $0.13359 | $1,068.72 |
| 12,000 | $0.12732 | $1,527.84 |
| 20,000 | $0.12038 | $2,407.60 |
| 28,000 | $0.11632 | $3,256.96 |
| 40,000 | $0.11242 | $4,496.80 |

