
06031C472J4T2A | |
|---|---|
DigiKey Part Number | 478-KAM15AR72A472JTTR-ND - Tape & Reel (TR) 478-KAM15AR72A472JTCT-ND - Cut Tape (CT) 478-KAM15AR72A472JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031C472J4T2A |
Description | CAP CER 4700PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C472J4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.34800 | $13.48 |
| 50 | $0.97340 | $48.67 |
| 100 | $0.86000 | $86.00 |
| 500 | $0.66890 | $334.45 |
| 1,000 | $0.60987 | $609.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.52155 | $2,086.20 |
| 8,000 | $0.48876 | $3,910.08 |
| 12,000 | $0.47234 | $5,668.08 |
| 20,000 | $0.45415 | $9,083.00 |
| 28,000 | $0.44351 | $12,418.28 |
| 40,000 | $0.43328 | $17,331.20 |

