06031C471KAT4J is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 12,240
Unit Price: $1.89000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,058
Unit Price: $3.86000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,738
Unit Price: $0.99000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 37,427
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 13,490
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.28263
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 3,275
Unit Price: $1.89000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.35414
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $8.72419
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 14,400
Unit Price: $1.48000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 42,732
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.00110
Datasheet

Direct


Walsin Technology Corporation
In Stock: 81,613
Unit Price: $0.82000
Datasheet

Direct


KEMET
In Stock: 31,965
Unit Price: $2.38000
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031C471KAT4J

DigiKey Part Number
06031C471KAT4J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06031C471KAT4J
Description
CAP CER 470PF 100V X7R 0603
Customer Reference
Detailed Description
470 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031C471KAT4J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.