
06031C471K4Z2A | |
|---|---|
DigiKey Part Number | 478-9864-2-ND - Tape & Reel (TR) 478-9864-1-ND - Cut Tape (CT) 478-9864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031C471K4Z2A |
Description | CAP CER 470PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C471K4Z2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.15100 | $11.51 |
| 50 | $0.82540 | $41.27 |
| 100 | $0.72680 | $72.68 |
| 500 | $0.56054 | $280.27 |
| 1,000 | $0.50916 | $509.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.45058 | $1,802.32 |
| 8,000 | $0.42115 | $3,369.20 |
| 12,000 | $0.40642 | $4,877.04 |
| 20,000 | $0.39009 | $7,801.80 |
| 28,000 | $0.38054 | $10,655.12 |
| 40,000 | $0.37137 | $14,854.80 |

