
06031C471K4T4A | |
---|---|
DigiKey Part Number | 478-06031C471K4T4ATR-ND - Tape & Reel (TR) 478-06031C471K4T4ACT-ND - Cut Tape (CT) 478-06031C471K4T4ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031C471K4T4A |
Description | CAP CER 470PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C471K4T4A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.41100 | $4.11 |
50 | $0.28080 | $14.04 |
100 | $0.24140 | $24.14 |
500 | $0.17390 | $86.95 |
1,000 | $0.15601 | $156.01 |
2,500 | $0.13492 | $337.30 |
5,000 | $0.12228 | $611.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.10881 | $1,632.15 |
30,000 | $0.10103 | $3,030.90 |
45,000 | $0.09714 | $4,371.30 |
75,000 | $0.09282 | $6,961.50 |
105,000 | $0.09030 | $9,481.50 |
150,000 | $0.08788 | $13,182.00 |
180,000 | $0.08673 | $15,611.40 |
360,000 | $0.08286 | $29,829.60 |
375,000 | $0.08266 | $30,997.50 |