06031C391KAT7A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 3,180
Unit Price: $1.97000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.32931
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 9,539
Unit Price: $1.56000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.26234
Datasheet

Direct


KEMET
In Stock: 1,454
Unit Price: $2.55000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $0.99000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.80302
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.66496
Datasheet
390 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031C391KAT7A

DigiKey Part Number
06031C391KAT7A-ND
Manufacturer
Manufacturer Product Number
06031C391KAT7A
Description
CAP CER 390PF 100V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
390 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031C391KAT7A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
15,000$0.26234$3,935.10
Manufacturers Standard Package