
06031C391KAT2A | |
|---|---|
DigiKey Part Number | 478-5140-2-ND - Tape & Reel (TR) 478-5140-1-ND - Cut Tape (CT) 478-5140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031C391KAT2A |
Description | CAP CER 390PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C391KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $0.86500 | $8.65 |
| 50 | $0.61180 | $30.59 |
| 100 | $0.53520 | $53.52 |
| 500 | $0.40728 | $203.64 |
| 1,000 | $0.36770 | $367.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.31478 | $1,259.12 |
| 8,000 | $0.26919 | $2,153.52 |
| 12,000 | $0.25928 | $3,111.36 |
| 20,000 | $0.25774 | $5,154.80 |
| 28,000 | $0.24835 | $6,953.80 |
| 40,000 | $0.24747 | $9,898.80 |
| 48,000 | $0.24704 | $11,857.92 |
| 96,000 | $0.24015 | $23,054.40 |
| 100,000 | $0.23956 | $23,956.00 |

