
06031C332K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM15AR72A332KTTR-ND - Tape & Reel (TR) 478-KAM15AR72A332KTCT-ND - Cut Tape (CT) 478-KAM15AR72A332KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031C332K4T2A |
Description | CAP CER 3300PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C332K4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.44400 | $4.44 |
| 50 | $0.30740 | $15.37 |
| 100 | $0.26560 | $26.56 |
| 500 | $0.19402 | $97.01 |
| 1,000 | $0.17224 | $172.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.13956 | $558.24 |
| 8,000 | $0.12747 | $1,019.76 |
| 12,000 | $0.12142 | $1,457.04 |
| 20,000 | $0.11472 | $2,294.40 |
| 28,000 | $0.11080 | $3,102.40 |
| 40,000 | $0.10704 | $4,281.60 |

