
06031C331K4Z2A | |
|---|---|
DigiKey Part Number | 478-06031C331K4Z2ATR-ND - Tape & Reel (TR) 478-06031C331K4Z2ACT-ND - Cut Tape (CT) 478-06031C331K4Z2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031C331K4Z2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C331K4Z2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.25600 | $12.56 |
| 50 | $0.90720 | $45.36 |
| 100 | $0.80120 | $80.12 |
| 500 | $0.62234 | $311.17 |
| 1,000 | $0.56710 | $567.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.43544 | $1,741.76 |
| 8,000 | $0.41451 | $3,316.08 |
| 12,000 | $0.40408 | $4,848.96 |
| 20,000 | $0.40190 | $8,038.00 |
| 28,000 | $0.39215 | $10,980.20 |
| 40,000 | $0.39088 | $15,635.20 |
| 48,000 | $0.39028 | $18,733.44 |
| 96,000 | $0.38817 | $37,264.32 |

