2200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031C222K4T4A

DigiKey Part Number
478-KAM15AR72A222KMTR-ND - Tape & Reel (TR)
478-KAM15AR72A222KMCT-ND - Cut Tape (CT)
478-KAM15AR72A222KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06031C222K4T4A
Description
CAP CER 2200PF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031C222K4T4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24,560
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.42800$4.28
50$0.29260$14.63
100$0.25160$25.16
500$0.18334$91.67
1,000$0.16246$162.46
2,500$0.14052$351.30
5,000$0.12733$636.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.11108$1,666.20
30,000$0.10314$3,094.20
45,000$0.09917$4,462.65
75,000$0.09477$7,107.75
105,000$0.09219$9,679.95
150,000$0.08972$13,458.00
Manufacturers Standard Package