06031C182K4T2A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.40734
Datasheet

Upgrade


KEMET
In Stock: 84,591
Unit Price: $2.88000
Datasheet

Similar


TDK
In Stock: 5,932
Unit Price: $1.73000
Datasheet

Similar


TDK
In Stock: 110
Unit Price: $1.81000
Datasheet

Similar


TDK
In Stock: 4,693
Unit Price: $1.64000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $2.71000
Datasheet
1800 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031C182K4T2A

DigiKey Part Number
478-KAM15AR72A182KTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06031C182K4T2A
Description
CAP CER 1800PF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1800 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031C182K4T2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.32834$2,626.72