
06031C152K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM15AR72A152KTTR-ND - Tape & Reel (TR) 478-KAM15AR72A152KTCT-ND - Cut Tape (CT) 478-KAM15AR72A152KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031C152K4T2A |
Description | CAP CER 1500PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C152K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.95400 | $9.54 |
| 50 | $0.67900 | $33.95 |
| 100 | $0.59440 | $59.44 |
| 500 | $0.45366 | $226.83 |
| 1,000 | $0.41025 | $410.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.35967 | $1,438.68 |
| 8,000 | $0.33478 | $2,678.24 |
| 12,000 | $0.32232 | $3,867.84 |
| 20,000 | $0.30852 | $6,170.40 |
| 28,000 | $0.30045 | $8,412.60 |
| 40,000 | $0.29269 | $11,707.60 |

