
06031C103K4T4A | |
|---|---|
DigiKey Part Number | 478-KAM15AR72A103KMTR-ND - Tape & Reel (TR) 478-KAM15AR72A103KMCT-ND - Cut Tape (CT) 478-KAM15AR72A103KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031C103K4T4A |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C103K4T4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.34300 | $3.43 |
| 50 | $0.23000 | $11.50 |
| 100 | $0.19830 | $19.83 |
| 500 | $0.14294 | $71.47 |
| 1,000 | $0.12621 | $126.21 |
| 2,500 | $0.10848 | $271.20 |
| 5,000 | $0.09785 | $489.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.07019 | $1,052.85 |
| 30,000 | $0.06950 | $2,085.00 |
| 45,000 | $0.06914 | $3,111.30 |
| 75,000 | $0.06873 | $5,154.75 |
| 105,000 | $0.06849 | $7,191.45 |
| 150,000 | $0.06825 | $10,237.50 |
| 180,000 | $0.06792 | $12,225.60 |
| 360,000 | $0.06468 | $23,284.80 |
| 375,000 | $0.06450 | $24,187.50 |

