
06031AR82B4T2A | |
---|---|
DigiKey Part Number | 478-06031AR82B4T2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06031AR82B4T2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.82 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
EDA/CAD Models | 06031AR82B4T2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.43964 | $5,758.56 |