
06031A8R0D4T2A | |
---|---|
DigiKey Part Number | 478-9370-2-ND - Tape & Reel (TR) 478-9370-1-ND - Cut Tape (CT) 478-9370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031A8R0D4T2A |
Description | CAP CER 8PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031A8R0D4T2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.61600 | $6.16 |
50 | $0.43180 | $21.59 |
100 | $0.37520 | $37.52 |
500 | $0.28032 | $140.16 |
1,000 | $0.25101 | $251.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.18649 | $745.96 |
8,000 | $0.17585 | $1,406.80 |
12,000 | $0.16192 | $1,943.04 |
20,000 | $0.16086 | $3,217.20 |
28,000 | $0.14738 | $4,126.64 |
40,000 | $0.14679 | $5,871.60 |
48,000 | $0.14651 | $7,032.48 |
96,000 | $0.14554 | $13,971.84 |
100,000 | $0.14549 | $14,549.00 |