
06031A6R0B4T2A | |
---|---|
DigiKey Part Number | 478-06031A6R0B4T2ATR-ND - Tape & Reel (TR) 478-06031A6R0B4T2ACT-ND - Cut Tape (CT) 478-06031A6R0B4T2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031A6R0B4T2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
10 | $3.01300 | $30.13 |
50 | $2.25140 | $112.57 |
100 | $1.92710 | $192.71 |
500 | $1.58800 | $794.00 |
1,000 | $1.51074 | $1,510.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.45086 | $5,803.44 |