0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031A5R1D4T2A

DigiKey Part Number
478-10209-2-ND - Tape & Reel (TR)
478-10209-1-ND - Cut Tape (CT)
478-10209-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06031A5R1D4T2A
Description
CAP CER 5.1PF 100V NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5.1 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031A5R1D4T2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31,274
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.87300$8.73
50$0.61740$30.87
100$0.54000$54.00
500$0.41094$205.47
1,000$0.37102$371.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.29172$1,166.88
8,000$0.27162$2,172.96
12,000$0.25731$3,087.72
20,000$0.25578$5,115.60
28,000$0.24203$6,776.84
40,000$0.24117$9,646.80
48,000$0.24075$11,556.00
96,000$0.23931$22,973.76
100,000$0.23923$23,923.00
Manufacturers Standard Package