
06031A5R1CAT2A | |
|---|---|
DigiKey Part Number | 478-10208-2-ND - Tape & Reel (TR) 478-10208-1-ND - Cut Tape (CT) 478-10208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031A5R1CAT2A |
Description | CAP CER 5.1PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031A5R1CAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.45200 | $4.52 |
| 50 | $0.31080 | $15.54 |
| 100 | $0.26800 | $26.80 |
| 500 | $0.19616 | $98.08 |
| 1,000 | $0.17413 | $174.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14121 | $564.84 |
| 8,000 | $0.12901 | $1,032.08 |
| 12,000 | $0.12290 | $1,474.80 |
| 20,000 | $0.11613 | $2,322.60 |
| 28,000 | $0.11219 | $3,141.32 |
| 40,000 | $0.10838 | $4,335.20 |

