
06031A251JAT2A | |
---|---|
DigiKey Part Number | 478-06031A251JAT2ATR-ND - Tape & Reel (TR) 478-06031A251JAT2ACT-ND - Cut Tape (CT) 478-06031A251JAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031A251JAT2A |
Description | CAP CER 250PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 250 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031A251JAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.42900 | $14.29 |
50 | $1.04280 | $52.14 |
100 | $0.92290 | $92.29 |
500 | $0.72914 | $364.57 |
1,000 | $0.65959 | $659.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.57806 | $2,312.24 |
8,000 | $0.52868 | $4,229.44 |
12,000 | $0.51352 | $6,162.24 |
20,000 | $0.50574 | $10,114.80 |
28,000 | $0.48809 | $13,666.52 |
40,000 | $0.48336 | $19,334.40 |
48,000 | $0.47740 | $22,915.20 |
96,000 | $0.46064 | $44,221.44 |
100,000 | $0.45971 | $45,971.00 |