
06031A240FAT2A | |
|---|---|
DigiKey Part Number | 478-10196-2-ND - Tape & Reel (TR) 478-10196-1-ND - Cut Tape (CT) 478-10196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031A240FAT2A |
Description | CAP CER 24PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031A240FAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.08800 | $20.88 |
| 50 | $1.54720 | $77.36 |
| 100 | $1.38040 | $138.04 |
| 500 | $1.10020 | $550.10 |
| 1,000 | $1.01355 | $1,013.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.88379 | $3,535.16 |
| 8,000 | $0.83558 | $6,684.64 |
| 12,000 | $0.81144 | $9,737.28 |
| 20,000 | $0.78468 | $15,693.60 |
| 28,000 | $0.76905 | $21,533.40 |
| 40,000 | $0.75400 | $30,160.00 |

