
06031A221F4T2A | |
---|---|
DigiKey Part Number | 478-KAM15ACG2A221FTTR-ND - Tape & Reel (TR) 478-KAM15ACG2A221FTCT-ND - Cut Tape (CT) 478-KAM15ACG2A221FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031A221F4T2A |
Description | CAP CER 220PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031A221F4T2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.88000 | $7.88 |
10 | $4.94300 | $49.43 |
50 | $3.90520 | $195.26 |
100 | $3.56030 | $356.03 |
500 | $2.97666 | $1,488.33 |
1,000 | $2.79626 | $2,796.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.53314 | $10,132.56 |
8,000 | $2.27205 | $18,176.40 |
12,000 | $2.26037 | $27,124.44 |
20,000 | $2.25188 | $45,037.60 |
28,000 | $2.24259 | $62,792.52 |