
05085C104K4T2A | |
---|---|
DigiKey Part Number | 478-KAL21DR71H104KUTR-ND - Tape & Reel (TR) 478-KAL21DR71H104KUCT-ND - Cut Tape (CT) 478-KAL21DR71H104KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 05085C104K4T2A |
Description | CAP CER 0.1UF 50V X7R 0508 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 05085C104K4T2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0508 (1220 Metric) | |
Size / Dimension | 0.050" L x 0.079" W (1.27mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.040" (1.02mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.45300 | $14.53 |
50 | $1.06080 | $53.04 |
100 | $0.94020 | $94.02 |
500 | $0.73570 | $367.85 |
1,000 | $0.67281 | $672.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.59006 | $2,360.24 |
8,000 | $0.55435 | $4,434.80 |
12,000 | $0.53647 | $6,437.64 |
20,000 | $0.51665 | $10,333.00 |
28,000 | $0.50506 | $14,141.68 |
40,000 | $0.49392 | $19,756.80 |
48,000 | $0.48864 | $23,454.72 |
96,000 | $0.47086 | $45,202.56 |
100,000 | $0.46992 | $46,992.00 |