



05083C104MAT2A | |
|---|---|
DigiKey Part Number | 478-KGL21DR71E104MUTR-ND - Tape & Reel (TR) 478-KGL21DR71E104MUCT-ND - Cut Tape (CT) 478-KGL21DR71E104MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 05083C104MAT2A |
Description | CAP CER 0.1UF 25V X7R 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 05083C104MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0508 (1220 Metric) | |
Size / Dimension | 0.050" L x 0.079" W (1.27mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.040" (1.02mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $3.37100 | $33.71 |
| 50 | $2.55860 | $127.93 |
| 100 | $2.30860 | $230.86 |
| 500 | $1.88766 | $943.83 |
| 1,000 | $1.75743 | $1,757.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.56225 | $6,249.00 |
| 8,000 | $1.48970 | $11,917.60 |
| 12,000 | $1.45336 | $17,440.32 |
| 20,000 | $1.41307 | $28,261.40 |
| 28,000 | $1.38952 | $38,906.56 |
| 40,000 | $1.36686 | $54,674.40 |

