
05083C104KAT4A | |
|---|---|
DigiKey Part Number | 478-KGL21DR71E104KLTR-ND - Tape & Reel (TR) 478-KGL21DR71E104KLCT-ND - Cut Tape (CT) 478-KGL21DR71E104KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 05083C104KAT4A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 05083C104KAT4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0508 (1220 Metric) | |
Size / Dimension | 0.050" L x 0.079" W (1.27mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.040" (1.02mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.04000 | $9.04 |
| 10 | $5.83700 | $58.37 |
| 50 | $4.56460 | $228.23 |
| 100 | $4.16990 | $416.99 |
| 500 | $3.50548 | $1,752.74 |
| 1,000 | $3.29986 | $3,299.86 |
| 2,500 | $3.08283 | $7,707.07 |
| 5,000 | $2.95195 | $14,759.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.63348 | $6,334.80 |
| 20,000 | $0.60251 | $12,050.20 |
| 30,000 | $0.58700 | $17,610.00 |
| 50,000 | $0.56982 | $28,491.00 |
| 70,000 | $0.55977 | $39,183.90 |
| 100,000 | $0.55010 | $55,010.00 |

