
05083C104KAT2A | |
|---|---|
DigiKey Part Number | 478-KGL21DR71E104KUTR-ND - Tape & Reel (TR) 478-KGL21DR71E104KUCT-ND - Cut Tape (CT) 478-KGL21DR71E104KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 05083C104KAT2A |
Description | CAP CER 0.1UF 25V X7R 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 05083C104KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0508 (1220 Metric) | |
Size / Dimension | 0.050" L x 0.079" W (1.27mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.040" (1.02mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.68500 | $16.85 |
| 50 | $1.23660 | $61.83 |
| 100 | $1.09760 | $109.76 |
| 500 | $0.86458 | $432.29 |
| 1,000 | $0.79263 | $792.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.68483 | $2,739.32 |
| 8,000 | $0.64479 | $5,158.32 |
| 12,000 | $0.62473 | $7,496.76 |
| 20,000 | $0.60251 | $12,050.20 |
| 28,000 | $0.58952 | $16,506.56 |
| 40,000 | $0.57702 | $23,080.80 |

