
046844735002846+ | |
---|---|
DigiKey Part Number | 478-046844735002846+TR-ND - Tape & Reel (TR) 478-046844735002846+CT-ND - Cut Tape (CT) 478-046844735002846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046844735002846+ |
Description | CONN FPC BOTTOM 35POS 0.3MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 35 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 35 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.037" (0.95mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | Plastic | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 HB | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.71000 | $9.71 |
10 | $8.23200 | $82.32 |
25 | $7.71160 | $192.79 |
50 | $7.34300 | $367.15 |
100 | $6.99230 | $699.23 |
250 | $6.55400 | $1,638.50 |
500 | $6.24100 | $3,120.50 |
1,000 | $5.94309 | $5,943.09 |
2,500 | $5.68535 | $14,213.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $4.61000 | $23,050.00 |
10,000 | $4.39015 | $43,901.50 |
15,000 | $4.26647 | $63,997.05 |