27 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

046844727002846+

DigiKey Part Number
478-046844727002846+TR-ND - Tape & Reel (TR)
478-046844727002846+CT-ND - Cut Tape (CT)
478-046844727002846+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
046844727002846+
Description
CONN FPC BOTTOM 27POS 0.3MM R/A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Locking Feature
Flip Lock
Manufacturer
KYOCERA AVX
Cable End Type
Tabbed
Series
Contact Material
Copper Alloy
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Housing Material
Plastic
Flat Flex Type
FPC
Actuator Material
Plastic
Mounting Type
Surface Mount, Right Angle
Features
Zero Insertion Force (ZIF)
Connector/Contact Type
Contacts, Bottom
Voltage Rating
50V
Number of Positions
27
Operating Temperature
-40°C ~ 85°C
Pitch
0.012" (0.30mm)
Material Flammability Rating
UL94 HB
Termination
Solder
Current Rating (Amps)
0.2A
FFC, FCB Thickness
0.20mm
Housing Color
White
Height Above Board
0.037" (0.95mm)
Actuator Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,904
Factory Stock: 35,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.80000$8.80
10$7.50600$75.06
25$7.03120$175.78
50$6.69560$334.78
100$6.37500$637.50
250$5.97540$1,493.85
500$5.68994$2,844.97
1,000$5.41830$5,418.30
2,500$5.07904$12,697.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$4.83676$24,183.80
10,000$4.60606$46,060.60
15,000$4.47632$67,144.80
Manufacturers Standard Package