
046809615210846+ | |
|---|---|
DigiKey Part Number | 478-046809615210846+TR-ND - Tape & Reel (TR) 478-046809615210846+CT-ND - Cut Tape (CT) 478-046809615210846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046809615210846+ |
Description | CONN FFC BOTTOM 15POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 15 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.037" (0.95mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.58000 | $6.58 |
| 10 | $5.55800 | $55.58 |
| 25 | $5.21240 | $130.31 |
| 50 | $4.96080 | $248.04 |
| 100 | $4.72410 | $472.41 |
| 250 | $4.42808 | $1,107.02 |
| 500 | $4.21648 | $2,108.24 |
| 1,000 | $4.01505 | $4,015.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.64089 | $14,563.56 |
| 8,000 | $3.46719 | $27,737.52 |
| 12,000 | $3.36949 | $40,433.88 |
| 20,000 | $3.25033 | $65,006.60 |

