
046298005000883+ | |
---|---|
DigiKey Part Number | 478-046298005000883+TR-ND - Tape & Reel (TR) 478-046298005000883+CT-ND - Cut Tape (CT) 478-046298005000883+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046298005000883+ |
Description | CONN FPC BOTTOM 5POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 5 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.96000 | $9.96 |
10 | $8.48700 | $84.87 |
25 | $7.95200 | $198.80 |
50 | $7.57020 | $378.51 |
100 | $7.20880 | $720.88 |
250 | $6.75684 | $1,689.21 |
500 | $6.43430 | $3,217.15 |
1,000 | $6.12700 | $6,127.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.80233 | $14,406.99 |