
046293613005829+ | |
|---|---|
DigiKey Part Number | 478-046293613005829+TR-ND - Tape & Reel (TR) 478-046293613005829+CT-ND - Cut Tape (CT) 478-046293613005829+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046293613005829+ |
Description | CONN FPC 13POS 0.3MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 046293613005829+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 13 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.15mm | |
Height Above Board | 0.033" (0.84mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $6.47900 | $64.79 |
| 25 | $6.07080 | $151.77 |
| 50 | $5.77980 | $288.99 |
| 100 | $5.50430 | $550.43 |
| 250 | $5.15916 | $1,289.79 |
| 500 | $4.91252 | $2,456.26 |
| 1,000 | $4.67795 | $4,677.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.45462 | $8,909.24 |
| 4,000 | $4.24207 | $16,968.28 |
| 6,000 | $4.12248 | $24,734.88 |
| 10,000 | $3.97667 | $39,766.70 |
| 14,000 | $3.88345 | $54,368.30 |
| 20,000 | $3.78705 | $75,741.00 |




