Image for 046284005001800+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

046284005001800+

DigiKey Part Number
478-046284005001800+-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
046284005001800+
Description
CONN FFC FPC 5POS 0.5MM R/A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
FFC, FCB Thickness
0.30mm
Manufacturer
KYOCERA AVX
Height Above Board
0.059" (1.50mm)
Series
Cable End Type
Tapered
Packaging
Tape & Reel (TR)
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Tin Copper
Flat Flex Type
FFC, FPC
Housing Material
Plastic
Mounting Type
Surface Mount, Right Angle
Features
Low Insertion Force (LIF), Solder Retention
Connector/Contact Type
Contacts, Top and Bottom
Voltage Rating
50V
Number of Positions
5
Operating Temperature
-40°C ~ 85°C
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.4A
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$1.45945$29,189.00