
046244430011800+ | |
|---|---|
DigiKey Part Number | 478-046244430011800+-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 046244430011800+ |
Description | CONN FFC VERT 30POS 0.5MM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer KYOCERA AVX | Height Above Board 0.161" (4.10mm) |
Series | Cable End Type Tapered |
Packaging Tape & Reel (TR) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin Copper |
Flat Flex Type FFC, FPC | Housing Material Plastic |
Mounting Type Surface Mount | Features Low Insertion Force (LIF) |
Connector/Contact Type Contacts, Vertical - 1 Sided | Voltage Rating 50V |
Number of Positions 30 | Operating Temperature -40°C ~ 85°C |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.4A |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $3.51053 | $15,797.39 |

